
JG12-0.25HPX | |
|---|---|
DigiKey Part Number | 2045-JG12-0.25HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG12-0.25HPX |
Description | 50PC 12G 0.25" HP SERIES TIP ID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.109" (2.77mm) | |
Inner Diameter | 0.089" (2.26mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,988.81000 | ₱2,988.81 |
| 5 | ₱2,712.38400 | ₱13,561.92 |
| 10 | ₱2,601.26300 | ₱26,012.63 |
| 25 | ₱2,461.41600 | ₱61,535.40 |
| 50 | ₱2,360.62160 | ₱118,031.08 |
| 100 | ₱2,263.96000 | ₱226,396.00 |

