
JG14-2.0T | |
|---|---|
DigiKey Part Number | 2045-JG14-2.0T-ND |
Manufacturer | |
Manufacturer Product Number | JG14-2.0T |
Description | 14G 2.0" PTFE TIP ID .066" OLIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 14 | |
Outer Diameter | 0.082" (2.08mm) | |
Inner Diameter | 0.066" (1.68mm) | |
Color | Olive | |
Number of Pieces | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱25,292.37500 | ₱50,584.75 |

