
JG14-3.0X | |
|---|---|
DigiKey Part Number | 2045-JG14-3.0X-ND |
Manufacturer | |
Manufacturer Product Number | JG14-3.0X |
Description | 14G 3.0" IT SERIES TIP ID .069" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 14 | |
Outer Diameter | 0.083" (2.11mm) | |
Inner Diameter | 0.069" (1.75mm) | |
Color | Olive | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,710.12000 | ₱2,710.12 |
| 5 | ₱2,459.65400 | ₱12,298.27 |
| 10 | ₱2,358.89500 | ₱23,588.95 |
| 25 | ₱2,232.02920 | ₱55,800.73 |
| 50 | ₱2,140.63200 | ₱107,031.60 |
| 100 | ₱2,052.98030 | ₱205,298.03 |



