Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG23-0.25HPX

DigiKey Part Number
2045-JG23-0.25HPX-ND
Manufacturer
Manufacturer Product Number
JG23-0.25HPX
Description
23G 0.25" HP SERIES TIP ID .013"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
23
Outer Diameter
0.025" (0.64mm)
Inner Diameter
0.013" (0.33mm)
Color
Orange
Number of Pieces
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,477.88000₱2,477.88
Manufacturers Standard Package