
JGD400S-EU | |
|---|---|
DigiKey Part Number | 2045-JGD400S-EU-ND |
Manufacturer | |
Manufacturer Product Number | JGD400S-EU |
Description | DIGITAL TIMED DISPENSING SHOT ME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shot Meter Pneumatic 3cc, 5cc, 10cc, 30cc, 50cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shot Meter | |
Operating Mode | Pneumatic | |
Capacity | 3cc, 5cc, 10cc, 30cc, 50cc | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | 100V ~ 240V | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34,851.04000 | ₱34,851.04 |

