
120PSB | |
|---|---|
DigiKey Part Number | 120PSBJK-ND |
Manufacturer | |
Manufacturer Product Number | 120PSB |
Description | LAMP INCAND T-2 TELE SLIDE 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 120V | |
MSCP (Mean Spherical Candle Power) | 0.4 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.70000 | ₱172.70 |
| 10 | ₱125.59100 | ₱1,255.91 |
| 100 | ₱97.53100 | ₱9,753.10 |
| 500 | ₱85.19580 | ₱42,597.90 |
| 1,000 | ₱81.17856 | ₱81,178.56 |
| 2,000 | ₱77.77766 | ₱155,555.32 |
| 5,000 | ₱74.07234 | ₱370,361.70 |

