
1683 | |
|---|---|
DigiKey Part Number | 1683-ND |
Manufacturer | |
Manufacturer Product Number | 1683 |
Description | LAMP INCAND RS-8 SGL BAYONET 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RS-8 Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 32.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-8 | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.17000 | ₱163.17 |
| 10 | ₱118.02800 | ₱1,180.28 |
| 100 | ₱91.24850 | ₱9,124.85 |
| 500 | ₱79.47662 | ₱39,738.31 |
| 1,000 | ₱75.64220 | ₱75,642.20 |
| 2,000 | ₱72.39494 | ₱144,789.88 |
| 5,000 | ₱68.85624 | ₱344,281.20 |


