Similar

BF3250-20B/DK01 | |
|---|---|
DigiKey Part Number | 289-1114-ND |
Manufacturer | |
Manufacturer Product Number | BF3250-20B/DK01 |
Description | CCFL WH LAMP 1200V 5MA 3X250MM |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp Assembly 1200V (Start), 520V (Operating) 5 mA 31000 cd/m2 3.0mm x 250mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp Assembly | |
Voltage | 1200V (Start), 520V (Operating) | |
Current | 5 mA | |
Output | 31000 cd/m2 | |
Size / Dimension | 3.0mm x 250mm |



