
TCDD6R3X335K1GV001E | |
|---|---|
DigiKey Part Number | 709-TCDD6R3X335K1GV001ETR-ND - Tape & Reel (TR) 709-TCDD6R3X335K1GV001ECT-ND - Cut Tape (CT) 709-TCDD6R3X335K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCDD6R3X335K1GV001E |
Description | CAP CER 3.3UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCDD6R3X335K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.17mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.18000 | ₱188.18 |
| 10 | ₱131.07000 | ₱1,310.70 |
| 50 | ₱108.35720 | ₱5,417.86 |
| 100 | ₱101.33030 | ₱10,133.03 |
| 500 | ₱89.44410 | ₱44,722.05 |
| 1,000 | ₱85.76331 | ₱85,763.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱82.73312 | ₱165,466.24 |
| 4,000 | ₱80.23767 | ₱320,950.68 |
| 6,000 | ₱78.98662 | ₱473,919.72 |

