
VPDD202G151K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G151K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G151K1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G151K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G151K1GV001E |
Description | CAP CER 150PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G151K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱51.03400 | ₱510.34 |
| 50 | ₱40.23200 | ₱2,011.60 |
| 100 | ₱36.90310 | ₱3,690.31 |
| 500 | ₱31.28758 | ₱15,643.79 |
| 1,000 | ₱29.54871 | ₱29,548.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.40154 | ₱82,204.62 |
| 6,000 | ₱26.34998 | ₱158,099.88 |
| 9,000 | ₱25.82320 | ₱232,408.80 |
| 15,000 | ₱25.23916 | ₱378,587.40 |
| 21,000 | ₱24.89760 | ₱522,849.60 |

