
VPDD202G680K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G680K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G680K1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G680K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G680K1GV001E |
Description | CAP CER 68PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G680K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱50.37900 | ₱503.79 |
| 50 | ₱39.69600 | ₱1,984.80 |
| 100 | ₱36.40890 | ₱3,640.89 |
| 500 | ₱30.84810 | ₱15,424.05 |
| 1,000 | ₱29.12710 | ₱29,127.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.00176 | ₱81,005.28 |
| 6,000 | ₱25.96112 | ₱155,766.72 |
| 9,000 | ₱25.43963 | ₱228,956.67 |
| 15,000 | ₱24.86157 | ₱372,923.55 |
| 21,000 | ₱24.52357 | ₱514,994.97 |


