RF Balun 431MHz ~ 437MHz 50Ohm 0805 (2012 Metric), 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 431MHz ~ 437MHz 50Ohm 0805 (2012 Metric), 10 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

0434BM15B0027001E

DigiKey Part Number
712-0434BM15B0027001ETR-ND - Tape & Reel (TR)
712-0434BM15B0027001ECT-ND - Cut Tape (CT)
712-0434BM15B0027001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0434BM15B0027001E
Description
BALUN 431MHZ-437MHZ 50 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 431MHz ~ 437MHz 50Ohm 0805 (2012 Metric), 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
0434BM15B0027001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
431MHz ~ 437MHz
Impedance - Unbalanced/Balanced
50Ohm
Phase Difference
-155° ±15°
Insertion Loss (Max)
2.3dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric), 10 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱32.93100₱329.31
25₱31.03760₱775.94
100₱28.42320₱2,842.32
250₱26.84752₱6,711.88
500₱25.73036₱12,865.18
1,000₱24.67573₱24,675.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱22.74334₱90,973.36
8,000₱21.85880₱174,870.40
12,000₱21.36520₱256,382.40
20,000₱20.76726₱415,345.20
28,000₱20.38756₱570,851.68
Manufacturers Standard Package