RF Balun 4.9GHz ~ 5.9GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 4.9GHz ~ 5.9GHz 50 / 100Ohm 0805 (2012 Metric)
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

5400BL15B0100001E

DigiKey Part Number
712-5400BL15B0100001ETR-ND - Tape & Reel (TR)
712-5400BL15B0100001ECT-ND - Cut Tape (CT)
712-5400BL15B0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5400BL15B0100001E
Description
BALUN 4.9GHZ-5.9GHZ 50/100 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.9GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5400BL15B0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.9GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱25.24900₱252.49
25₱24.27240₱606.81
50₱23.56980₱1,178.49
100₱22.87910₱2,287.91
250₱21.99064₱5,497.66
500₱21.33438₱10,667.19
1,000₱20.69303₱20,693.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱19.45618₱77,824.72
8,000₱18.86030₱150,882.40
12,000₱18.51861₱222,223.32
20,000₱18.09543₱361,908.60
28,000₱17.82108₱498,990.24
Manufacturers Standard Package