33 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CJ33NGV001T

DigiKey Part Number
712-LRC0402CJ33NGV001TTR-ND - Tape & Reel (TR)
712-LRC0402CJ33NGV001TCT-ND - Cut Tape (CT)
712-LRC0402CJ33NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0402CJ33NGV001T
Description
FIXED IND 33NH 200MA 1 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRC0402CJ33NGV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416,117
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
100₱1.53040₱153.04
1,000₱1.26008₱1,260.08
5,000₱1.09870₱5,493.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.03587₱10,358.70
20,000₱0.97671₱19,534.20
30,000₱0.94367₱28,310.10
50,000₱0.90368₱45,184.00
70,000₱0.87828₱61,479.60
100,000₱0.85215₱85,215.00
Manufacturers Standard Package