
LRC0402CJ33NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CJ33NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ33NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ33NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ33NGV001T |
Description | FIXED IND 33NH 200MA 1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CJ33NGV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 100 | ₱1.53040 | ₱153.04 |
| 1,000 | ₱1.26008 | ₱1,260.08 |
| 5,000 | ₱1.09870 | ₱5,493.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.03587 | ₱10,358.70 |
| 20,000 | ₱0.97671 | ₱19,534.20 |
| 30,000 | ₱0.94367 | ₱28,310.10 |
| 50,000 | ₱0.90368 | ₱45,184.00 |
| 70,000 | ₱0.87828 | ₱61,479.60 |
| 100,000 | ₱0.85215 | ₱85,215.00 |


