
QCCF251Q0R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCF251Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q0R2A1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q0R2A1GV001T |
Description | CAP CER 0.2PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.99600 | ₱189.96 |
| 50 | ₱14.23240 | ₱711.62 |
| 100 | ₱12.76160 | ₱1,276.16 |
| 500 | ₱10.29262 | ₱5,146.31 |
| 1,000 | ₱9.52919 | ₱9,529.19 |
| 2,500 | ₱8.72384 | ₱21,809.60 |
| 5,000 | ₱8.23850 | ₱41,192.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.83910 | ₱78,391.00 |
| 20,000 | ₱7.51018 | ₱150,203.60 |
| 30,000 | ₱7.34541 | ₱220,362.30 |
| 50,000 | ₱7.16281 | ₱358,140.50 |
| 70,000 | ₱7.05597 | ₱493,917.90 |

