
QCCP501Q0R5A1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q0R5A1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q0R5A1GV001TCT-ND - Cut Tape (CT) 712-QCCP501Q0R5A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCCP501Q0R5A1GV001T |
Description | CAP CER 0.5PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.83500 | ₱298.35 |
| 50 | ₱22.87920 | ₱1,143.96 |
| 100 | ₱20.73530 | ₱2,073.53 |
| 500 | ₱17.12182 | ₱8,560.91 |
| 1,000 | ₱16.00466 | ₱16,004.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.32862 | ₱57,314.48 |
| 8,000 | ₱13.70558 | ₱109,644.64 |
| 12,000 | ₱13.39344 | ₱160,721.28 |
| 20,000 | ₱13.04749 | ₱260,949.80 |
| 28,000 | ₱12.84519 | ₱359,665.32 |
| 40,000 | ₱12.65056 | ₱506,022.40 |

