
QCCP501Q390J1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q390J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q390J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q390J1GV001T |
Description | CAP CER 39PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.78300 | ₱207.83 |
| 50 | ₱15.66160 | ₱783.08 |
| 100 | ₱14.07760 | ₱1,407.76 |
| 500 | ₱11.40740 | ₱5,703.70 |
| 1,000 | ₱10.58263 | ₱10,582.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.34563 | ₱37,382.52 |
| 8,000 | ₱8.88598 | ₱71,087.84 |
| 12,000 | ₱8.65574 | ₱103,868.88 |
| 20,000 | ₱8.40048 | ₱168,009.60 |
| 28,000 | ₱8.25127 | ₱231,035.56 |
| 40,000 | ₱8.10776 | ₱324,310.40 |

