
QCCP501Q3R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q3R9B1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q3R9B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q3R9B1GV001T |
Description | CAP CER 3.9PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.47500 | ₱244.75 |
| 50 | ₱18.55580 | ₱927.79 |
| 100 | ₱16.74550 | ₱1,674.55 |
| 500 | ₱13.68340 | ₱6,841.70 |
| 1,000 | ₱12.73834 | ₱12,738.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.32001 | ₱45,280.04 |
| 8,000 | ₱10.79292 | ₱86,343.36 |
| 12,000 | ₱10.52894 | ₱126,347.28 |
| 20,000 | ₱10.23626 | ₱204,725.20 |
| 28,000 | ₱10.06514 | ₱281,823.92 |
| 40,000 | ₱9.90053 | ₱396,021.20 |

