1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q1R2B1GV001T

DigiKey Part Number
712-QLCD250Q1R2B1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q1R2B1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q1R2B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q1R2B1GV001T
Description
CAP CER 1.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q1R2B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,099
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.60000₱106.00
50₱7.71760₱385.88
100₱6.82440₱682.44
500₱5.33210₱2,666.05
1,000₱4.87059₱4,870.59
2,500₱4.38455₱10,961.38
5,000₱4.09168₱20,458.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.73017₱55,952.55
30,000₱3.55317₱106,595.10
45,000₱3.46453₱155,903.85
75,000₱3.36627₱252,470.25
105,000₱3.30882₱347,426.10
150,000₱3.25356₱488,034.00
Manufacturers Standard Package