


QSCF201Q0R4B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R4B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R4B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R4B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R4B1GV001T |
Description | CAP CER 0.4PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R4B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.80000 | ₱17.80 |
| 10 | ₱10.37500 | ₱103.75 |
| 50 | ₱7.53860 | ₱376.93 |
| 100 | ₱6.66080 | ₱666.08 |
| 500 | ₱5.18746 | ₱2,593.73 |
| 1,000 | ₱4.73317 | ₱4,733.17 |
| 2,500 | ₱4.25408 | ₱10,635.20 |
| 5,000 | ₱3.96567 | ₱19,828.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.72822 | ₱37,282.20 |
| 20,000 | ₱3.53284 | ₱70,656.80 |
| 30,000 | ₱3.43500 | ₱103,050.00 |
| 50,000 | ₱3.32654 | ₱166,327.00 |
| 70,000 | ₱3.26312 | ₱228,418.40 |
| 100,000 | ₱3.20212 | ₱320,212.00 |

