


QSCF500Q110J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q110J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q110J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q110J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q110J1GV001T |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q110J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q110G1GV001T | Johanson Technology Inc. | 11,951 | 712-QSCF500Q110G1GV001TCT-ND | ₱32.16000 | Upgrade |
| CBR04C110J5GAC | KEMET | 8,312 | 399-8818-1-ND | ₱8.93000 | Direct |
| 600L110FT200T4K | KYOCERA AVX | 754 | 478-600L110FT200T4KCT-ND | ₱107.19000 | Upgrade |
| CBR04C110F5GAC | KEMET | 7,732 | 399-8823-1-ND | ₱22.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.83800 | ₱108.38 |
| 50 | ₱7.90820 | ₱395.41 |
| 100 | ₱6.99710 | ₱699.71 |
| 500 | ₱5.47146 | ₱2,735.73 |
| 1,000 | ₱5.00041 | ₱5,000.41 |
| 2,500 | ₱4.50460 | ₱11,261.50 |
| 5,000 | ₱4.20578 | ₱21,028.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.95996 | ₱39,599.60 |
| 20,000 | ₱3.75764 | ₱75,152.80 |
| 30,000 | ₱3.65633 | ₱109,689.90 |
| 50,000 | ₱3.54400 | ₱177,200.00 |
| 70,000 | ₱3.47834 | ₱243,483.80 |
| 100,000 | ₱3.41516 | ₱341,516.00 |

