


QSCP251Q1R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R1B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R1B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R1B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R1B1GV001T |
Description | CAP CER 1.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R1B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.86500 | ₱178.65 |
| 50 | ₱13.31540 | ₱665.77 |
| 100 | ₱11.92790 | ₱1,192.79 |
| 500 | ₱9.58516 | ₱4,792.58 |
| 1,000 | ₱8.86223 | ₱8,862.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.77768 | ₱31,110.72 |
| 8,000 | ₱7.37467 | ₱58,997.36 |
| 12,000 | ₱7.17295 | ₱86,075.40 |
| 20,000 | ₱6.94925 | ₱138,985.00 |
| 28,000 | ₱6.81848 | ₱190,917.44 |
| 40,000 | ₱6.69266 | ₱267,706.40 |


