3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q3R0B1GV001E

DigiKey Part Number
712-QSCT251Q3R0B1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q3R0B1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q3R0B1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q3R0B1GV001E
Description
CAP CER 3PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q3R0B1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,486
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱45.55600₱455.56
50₱35.74200₱1,787.10
100₱32.70490₱3,270.49
500₱27.57998₱13,789.99
1,000₱25.99417₱25,994.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱23.61396₱94,455.84
8,000₱22.72897₱181,831.76
12,000₱22.28569₱267,428.28
20,000₱21.79414₱435,882.80
Manufacturers Standard Package