


QSCT251Q470G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q470G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q470G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q470G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q470G1GV001E |
Description | CAP CER 47PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q470G1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.31500 | ₱403.15 |
| 50 | ₱31.40660 | ₱1,570.33 |
| 100 | ₱28.66140 | ₱2,866.14 |
| 500 | ₱24.02604 | ₱12,013.02 |
| 1,000 | ₱22.59208 | ₱22,592.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱20.44054 | ₱81,762.16 |
| 8,000 | ₱19.64063 | ₱157,125.04 |
| 12,000 | ₱19.23991 | ₱230,878.92 |
| 20,000 | ₱18.79556 | ₱375,911.20 |
| 28,000 | ₱18.53583 | ₱519,003.24 |

