


QSCT251Q470J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q470J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q470J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q470J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q470J1GV001E |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q470J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.84700 | ₱308.47 |
| 50 | ₱23.67700 | ₱1,183.85 |
| 100 | ₱21.47970 | ₱2,147.97 |
| 500 | ₱17.76614 | ₱8,883.07 |
| 1,000 | ₱16.61862 | ₱16,618.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.89584 | ₱59,583.36 |
| 8,000 | ₱14.25545 | ₱114,043.60 |
| 12,000 | ₱13.93465 | ₱167,215.80 |
| 20,000 | ₱13.57910 | ₱271,582.00 |
| 28,000 | ₱13.37114 | ₱374,391.92 |
| 40,000 | ₱13.17114 | ₱526,845.60 |


