


QSCT251Q560J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q560J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q560J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q560J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q560J1GV001E |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q560J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.19400 | ₱351.94 |
| 50 | ₱27.23820 | ₱1,361.91 |
| 100 | ₱24.78470 | ₱2,478.47 |
| 500 | ₱20.63884 | ₱10,319.42 |
| 1,000 | ₱19.35554 | ₱19,355.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱17.43148 | ₱69,725.92 |
| 8,000 | ₱16.71613 | ₱133,729.04 |
| 12,000 | ₱16.35779 | ₱196,293.48 |
| 20,000 | ₱15.96044 | ₱319,208.80 |
| 28,000 | ₱15.72822 | ₱440,390.16 |


