Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM-1000

DigiKey Part Number
40-ACM-1000-ND
Manufacturer
Manufacturer Product Number
ACM-1000
Description
1000V DIGITAL CLAMP METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Retail Package
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1000A
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱9,535.15000₱9,535.15
5₱9,102.21800₱45,511.09
10₱8,929.58200₱89,295.82
Manufacturers Standard Package