
CWP-125 | |
|---|---|
DigiKey Part Number | 40-CWP-125-ND |
Manufacturer | |
Manufacturer Product Number | CWP-125 |
Description | SWAB DBL HEAD COTTON 125 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 125 PC |
Datasheet | Datasheet |
Category | Tip Material Cotton |
Manufacturer Jonard Tools | Handle Material Wood |
Packaging Bag | Features Lint Free |
Part Status Active | Handle Length 3.10" (78.7mm) |
Type Swab, Double Head | Quantity 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,013.54000 | ₱1,013.54 |
| 10 | ₱1,009.37300 | ₱10,093.73 |

