
ST-950 | |
|---|---|
DigiKey Part Number | 40-ST-950-ND |
Manufacturer | |
Manufacturer Product Number | ST-950 |
Description | TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 0.61mm ~ 10.922mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 0.61mm ~ 10.922mm Cable Diameter | |
Features | Compact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,746.29000 | ₱3,746.29 |
| 5 | ₱3,629.57200 | ₱18,147.86 |



