
WG6031-00 | |
|---|---|
DigiKey Part Number | 2393-WG6031-00-ND |
Manufacturer | |
Manufacturer Product Number | WG6031-00 |
Description | RF TXRX MOD WIFI WHIP TILT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Whip, Tilt Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, SPI | |
Antenna Type | Whip, Tilt | |
Utilized IC / Part | RTL8189EM | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 20-LGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱344.31811 | ₱258,238.58 |

