New at DigiKey
RF ANTENNA IoT, ISM, LoRa, LPWAN Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHX-362BSAXB

DigiKey Part Number
5448-VHX-362BSAXB-ND
Manufacturer
Manufacturer Product Number
VHX-362BSAXB
Description
138MHZ STR WHIP SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa, LPWAN Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
138MHz
Frequency Range
137MHz ~ 139MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-14dB
Gain
-0.7dBi
Power - Max
1 W
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.063" (154.00mm)
Applications
IoT, ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱789.04000₱789.04
10₱735.80000₱7,358.00
25₱700.18880₱17,504.72
100₱667.87710₱66,787.71
250₱638.41172₱159,602.93
500₱542.64938₱271,324.69