
22-8 | |
|---|---|
DigiKey Part Number | 455-4368-ND |
Manufacturer | |
Manufacturer Product Number | 22-8 |
Description | CONN RING TERM 4 AWG 5/16" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.650" (16.50mm) | |
Length - Overall | 1.327" (33.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱30.66800 | ₱306.68 |
| 25 | ₱28.72680 | ₱718.17 |
| 50 | ₱27.34540 | ₱1,367.27 |
| 100 | ₱26.04120 | ₱2,604.12 |
| 300 | ₱24.09590 | ₱7,228.77 |
| 500 | ₱23.24236 | ₱11,621.18 |
| 1,000 | ₱22.13176 | ₱22,131.76 |
| 2,500 | ₱20.74555 | ₱51,863.88 |

