



B4B-ZR-SM4-TF | |
|---|---|
DigiKey Part Number | 455-B4B-ZR-SM4-TFTR-ND - Tape & Reel (TR) 455-B4B-ZR-SM4-TFCT-ND - Cut Tape (CT) 455-B4B-ZR-SM4-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4B-ZR-SM4-TF |
Description | CONN HEADER SMD 4POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 6.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱29.95400 | ₱299.54 |
| 100 | ₱25.42790 | ₱2,542.79 |
| 500 | ₱22.69570 | ₱11,347.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.61129 | ₱21,611.29 |
| 2,000 | ₱20.57899 | ₱41,157.98 |
| 3,000 | ₱19.99868 | ₱59,996.04 |
| 5,000 | ₱19.29075 | ₱96,453.75 |
| 7,000 | ₱18.83830 | ₱131,868.10 |
| 10,000 | ₱18.37040 | ₱183,704.00 |
















