



S7B-ZR-SM4A-TF | |
|---|---|
DigiKey Part Number | 455-S7B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S7B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S7B-ZR-SM4A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7B-ZR-SM4A-TF |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱36.56400 | ₱365.64 |
| 100 | ₱31.07910 | ₱3,107.91 |
| 500 | ₱27.73720 | ₱13,868.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.41221 | ₱26,412.21 |
| 2,000 | ₱25.15124 | ₱50,302.48 |
| 3,000 | ₱24.44190 | ₱73,325.70 |
| 5,000 | ₱23.57680 | ₱117,884.00 |
| 7,000 | ₱23.02390 | ₱161,167.30 |
| 10,000 | ₱22.45208 | ₱224,520.80 |















