



DM19FD112JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD112JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD112JO3RH |
Description | 1100 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱386.48000 | ₱1,932.40 |
| 10 | ₱267.38000 | ₱2,673.80 |
| 50 | ₱223.31260 | ₱11,165.63 |

