
A750BK127M1AAAE024 | |
|---|---|
DigiKey Part Number | 399-A750BK127M1AAAE024-ND |
Manufacturer | |
Manufacturer Product Number | A750BK127M1AAAE024 |
Description | CAP ALUM POLY 120UF 20% 10V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750BK127M1AAAE024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 124.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.95900 | ₱159.59 |
| 50 | ₱11.71940 | ₱585.97 |
| 100 | ₱10.38550 | ₱1,038.55 |
| 500 | ₱8.06664 | ₱4,033.32 |
| 1,000 | ₱7.33358 | ₱7,333.58 |
| 3,000 | ₱6.41631 | ₱19,248.93 |
| 5,000 | ₱6.07315 | ₱30,365.75 |

