
A765KN158M0ELAE010 | |
|---|---|
DigiKey Part Number | 399-13680-2-ND - Tape & Reel (TR) 399-13680-1-ND - Cut Tape (CT) 399-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN158M0ELAE010 |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN158M0ELAE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱44.24600 | ₱442.46 |
| 50 | ₱33.72920 | ₱1,686.46 |
| 100 | ₱30.40030 | ₱3,040.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.67038 | ₱12,335.19 |
| 1,000 | ₱22.86363 | ₱22,863.63 |
| 1,500 | ₱21.95211 | ₱32,928.17 |
| 2,500 | ₱20.93564 | ₱52,339.10 |
| 3,500 | ₱20.33820 | ₱71,183.70 |
| 5,000 | ₱19.76095 | ₱98,804.75 |

