
A767KN336M1HLAE045 | |
|---|---|
DigiKey Part Number | 399-16575-2-ND - Tape & Reel (TR) 399-16575-1-ND - Cut Tape (CT) 399-16575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767KN336M1HLAE045 |
Description | CAP ALUM POLY 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767KN336M1HLAE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.63000 | ₱128.63 |
| 10 | ₱84.44200 | ₱844.42 |
| 50 | ₱66.05280 | ₱3,302.64 |
| 100 | ₱60.23480 | ₱6,023.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱50.23638 | ₱25,118.19 |
| 1,000 | ₱47.08916 | ₱47,089.16 |
| 1,500 | ₱45.50097 | ₱68,251.46 |
| 2,500 | ₱43.73138 | ₱109,328.45 |
| 3,500 | ₱42.69123 | ₱149,419.30 |
| 5,000 | ₱41.68679 | ₱208,433.95 |

