56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A767KN566M1VLAE031

DigiKey Part Number
399-A767KN566M1VLAE031TR-ND - Tape & Reel (TR)
399-A767KN566M1VLAE031CT-ND - Cut Tape (CT)
399-A767KN566M1VLAE031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A767KN566M1VLAE031
Description
CAP ALUM POLY 56UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767KN566M1VLAE031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
31mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,219
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.28000₱95.28
10₱61.51500₱615.15
50₱47.49700₱2,374.85
100₱43.07250₱4,307.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱35.44536₱17,722.68
1,000₱33.04370₱33,043.70
1,500₱31.83225₱47,748.38
2,500₱30.48174₱76,204.35
3,500₱29.68789₱103,907.62
5,000₱28.92105₱144,605.25
Manufacturers Standard Package