N-Channel 80 V 299A (Tc) 197W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBLS1D2N08XTXG

DigiKey Part Number
488-NVBLS1D2N08XTXGTR-ND - Tape & Reel (TR)
488-NVBLS1D2N08XTXGCT-ND - Cut Tape (CT)
488-NVBLS1D2N08XTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBLS1D2N08XTXG
Description
SINGLE N-CHANNEL POWER MOSFET 80
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 299A (Tc) 197W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
3.6V @ 475µA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8618 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
197W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,007
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱337.65000₱337.65
10₱258.32800₱2,583.28
25₱238.53360₱5,963.34
100₱216.75010₱21,675.01
250₱206.36456₱51,591.14
500₱200.10348₱100,051.74
1,000₱194.95241₱194,952.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱190.71334₱381,426.68
Manufacturers Standard Package