270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 630mOhm @ 100Hz 13000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA271CE550

DigiKey Part Number
399-ALA7DA271CE550-ND
Manufacturer
Manufacturer Product Number
ALA7DA271CE550
Description
CAP ALUM 270UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 630mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA271CE550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
630mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.9 A @ 100 Hz
Ripple Current @ High Frequency
3.9 A @ 10 kHz
Impedance
435 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱898.61000₱898.61
10₱659.21900₱6,592.19
50₱560.48460₱28,024.23
160₱511.40794₱81,825.27
640₱478.74944₱306,399.64
Manufacturers Standard Package