
ALC10S1104DL | |
|---|---|
DigiKey Part Number | 399-ALC10S1104DL-ND |
Manufacturer | |
Manufacturer Product Number | ALC10S1104DL |
Description | CAP ALUM 10000UF 80V SNAP TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 18000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱816.43000 | ₱816.43 |
| 10 | ₱593.95200 | ₱5,939.52 |
| 50 | ₱502.31620 | ₱25,115.81 |
| 100 | ₱473.47610 | ₱47,347.61 |
| 500 | ₱424.00076 | ₱212,000.38 |
| 1,000 | ₱408.46119 | ₱408,461.19 |

