
ALS80A303DA025 | |
|---|---|
DigiKey Part Number | 399-ALS80A303DA025-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A303DA025 |
Description | CAP ALUM 30000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A303DA025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 48mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.4 A @ 10 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱889.68000 | ₱889.68 |
| 10 | ₱652.31100 | ₱6,523.11 |
| 50 | ₱554.35100 | ₱27,717.55 |
| 100 | ₱523.54570 | ₱52,354.57 |
| 500 | ₱472.90442 | ₱236,452.21 |

