22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT22A223DD040

DigiKey Part Number
399-ALT22A223DD040-ND
Manufacturer
Manufacturer Product Number
ALT22A223DD040
Description
CAP ALUM 22000UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
78 Weeks
Customer Reference
Detailed Description
22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,101
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,069.52000₱1,069.52
10₱790.58600₱7,905.86
72₱655.87708₱47,223.15
144₱623.12458₱89,729.94
504₱577.39397₱291,006.56
1,008₱565.60980₱570,134.68
Manufacturers Standard Package