
C0201C180J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C180J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C180J3GACTUCT-ND - Cut Tape (CT) 399-C0201C180J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C180J3GACTU |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C180J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.64360 | ₱82.18 |
| 100 | ₱1.40540 | ₱140.54 |
| 500 | ₱1.01116 | ₱505.58 |
| 1,000 | ₱0.89087 | ₱890.87 |
| 2,500 | ₱0.76414 | ₱1,910.35 |
| 5,000 | ₱0.68792 | ₱3,439.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.59411 | ₱8,911.65 |
| 30,000 | ₱0.54830 | ₱16,449.00 |
| 45,000 | ₱0.52535 | ₱23,640.75 |
| 75,000 | ₱0.49993 | ₱37,494.75 |
| 105,000 | ₱0.48509 | ₱50,934.45 |
| 150,000 | ₱0.47081 | ₱70,621.50 |

