
C0402C100G5GACTU | |
|---|---|
DigiKey Part Number | 399-17542-2-ND - Tape & Reel (TR) 399-17542-1-ND - Cut Tape (CT) 399-17542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100G5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.65680 | ₱232.84 |
| 100 | ₱4.07320 | ₱407.32 |
| 500 | ₱3.09422 | ₱1,547.11 |
| 1,000 | ₱2.79349 | ₱2,793.49 |
| 2,500 | ₱2.47704 | ₱6,192.60 |
| 5,000 | ₱2.28648 | ₱11,432.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.12969 | ₱21,296.90 |
| 20,000 | ₱2.00073 | ₱40,014.60 |
| 30,000 | ₱1.93615 | ₱58,084.50 |
| 50,000 | ₱1.86458 | ₱93,229.00 |
| 70,000 | ₱1.82275 | ₱127,592.50 |
| 100,000 | ₱1.78251 | ₱178,251.00 |

