
C0402C102K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K5HACTUTR-ND - Tape & Reel (TR) 399-C0402C102K5HACTUCT-ND - Cut Tape (CT) 399-C0402C102K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5HACTU |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.84000 | ₱158.40 |
| 50 | ₱11.75520 | ₱587.76 |
| 100 | ₱10.49870 | ₱1,049.87 |
| 500 | ₱8.38226 | ₱4,191.13 |
| 1,000 | ₱7.72959 | ₱7,729.59 |
| 2,500 | ₱7.04048 | ₱17,601.20 |
| 5,000 | ₱6.62529 | ₱33,126.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.28366 | ₱62,836.60 |
| 20,000 | ₱6.00234 | ₱120,046.80 |
| 30,000 | ₱5.86143 | ₱175,842.90 |
| 50,000 | ₱5.70525 | ₱285,262.50 |
| 70,000 | ₱5.61390 | ₱392,973.00 |
| 100,000 | ₱5.52603 | ₱552,603.00 |

