
C0402C104J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-19366-2-ND - Tape & Reel (TR) 399-19366-1-ND - Cut Tape (CT) 399-19366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104J8RACAUTO |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.44800 | ₱174.48 |
| 50 | ₱13.02960 | ₱651.48 |
| 100 | ₱11.66580 | ₱1,166.58 |
| 500 | ₱9.36246 | ₱4,681.23 |
| 1,000 | ₱8.65202 | ₱8,652.02 |
| 2,500 | ₱7.90252 | ₱19,756.30 |
| 5,000 | ₱7.45078 | ₱37,253.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.07907 | ₱70,790.70 |
| 20,000 | ₱6.77304 | ₱135,460.80 |
| 30,000 | ₱6.61972 | ₱198,591.60 |
| 50,000 | ₱6.44979 | ₱322,489.50 |
| 70,000 | ₱6.35039 | ₱444,527.30 |

