C0402C104K9RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 195,434
Unit Price: ₱23.99000
Datasheet

Upgrade


KEMET
In Stock: 13,752
Unit Price: ₱36.27000
Datasheet

Upgrade


KEMET
In Stock: 20,314
Unit Price: ₱25.74000
Datasheet

Upgrade


KEMET
In Stock: 320,560
Unit Price: ₱10.53000
Datasheet

Upgrade


KEMET
In Stock: 352,157
Unit Price: ₱7.02000
Datasheet

Upgrade


KEMET
In Stock: 4,950,173
Unit Price: ₱4.68000
Datasheet

Upgrade


KEMET
In Stock: 35,674
Unit Price: ₱28.67000
Datasheet

Upgrade


KEMET
In Stock: 3,221,881
Unit Price: ₱5.85000
Datasheet

Upgrade


KEMET
In Stock: 12,388
Unit Price: ₱27.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,715
Unit Price: ₱6.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.46519
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱14.92206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱16.76657
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.59651
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C104K9RACTU

DigiKey Part Number
399-C0402C104K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C104K9RACTUCT-ND - Cut Tape (CT)
399-C0402C104K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K9RACTU
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱2.63300₱26.33
50₱1.79020₱89.51
100₱1.53860₱153.86
500₱1.11384₱556.92
1,000₱0.98865₱988.65
2,500₱0.85223₱2,130.58
5,000₱0.77021₱3,851.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.69293₱6,929.30
20,000₱0.64751₱12,950.20
30,000₱0.61981₱18,594.30
50,000₱0.61004₱30,502.00
70,000₱0.51685₱36,179.50
Manufacturers Standard Package